Part Details for 0022288051 by Molex
Overview of 0022288051 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022288051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50025-05-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1408 In Stock |
|
$0.1809 / $0.4800 | Buy Now |
DISTI #
0022288051
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022288051) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1721 | Buy Now |
DISTI #
MOL22-28-8051
|
Heilind Electronics | KK 100 HDR ASSY RA BKWY 05 CK TIN | Americas - 0 in Stock |
|
$0.2030 / $0.2131 | Buy Now |
DISTI #
22-28-8051
|
TTI | Headers & Wire Housings 2.54MM BREAKAWAY RA 5 CKT Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 7 Container: Each |
Americas - 8379 In Stock |
|
$0.1910 / $0.2350 | Buy Now |
Part Details for 0022288051
0022288051 CAD Models
0022288051 Part Data Attributes
|
0022288051
Molex
Buy Now
Datasheet
|
Compare Parts:
0022288051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022288051
This table gives cross-reference parts and alternative options found for 0022288051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022288051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-105-08-F-S-NA | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 0022288051 vs HTSW-105-08-F-S-NA |
22-05-9058 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0022288051 vs 22-05-9058 |
5-146304-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0022288051 vs 5-146304-5 |
0876583005 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022288051 vs 0876583005 |