There are no models available for this part yet.
Overview of 0022288321 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0022288321 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM50025-32-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1000 / $2.2300 | Buy Now | |
DISTI #
0022288321
|
Avnet Americas | Connector Unshrouded Header 32 Position 2.54mm Solder Right Angle Through Hole Bulk (Alt: 0022288321) Min Qty: 2000 Package Multiple: 250 | 0 |
|
RFQ |