Part Details for 0022288322 by Molex
Overview of 0022288322 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022288322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50015-32-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1897 / $2.4200 | Buy Now |
DISTI #
0022288322
|
Avnet Americas | Connector Unshrouded Header 32 Position 2.54mm Solder Right Angle Through Hole Bulk (Alt: 0022288322) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 | 0 |
|
RFQ | |
DISTI #
MOL22-28-8322
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL22-28-8322 32 POS KK BKWY HDR | Americas - 0 in Stock |
|
$1.3220 / $1.6713 | Buy Now |
DISTI #
22-28-8322
|
TTI | Headers & Wire Housings BKWY HDR R/A 32P 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.3200 / $1.7500 | Buy Now |