-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2744-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
126409 In Stock |
|
$0.2137 / $0.5100 | Buy Now |
DISTI #
0022292021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022292021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 33103 |
|
$0.1899 | Buy Now |
DISTI #
E02:0323_00034387
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2350 | Europe - 41088 |
|
$0.1926 / $0.3917 | Buy Now |
DISTI #
E02:0323_14032893
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2305 | Europe - 214 |
|
$0.2286 / $0.5457 | Buy Now |
DISTI #
MOL22-29-2021
|
Heilind Electronics | 2.54MM KK HDR VT FRICLK VRA .5 | Americas - 4154 in Stock12825 On Order |
|
$0.1938 / $0.2449 | Buy Now |
DISTI #
77900517
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 28 Package Multiple: 1 Date Code: 2350 | Americas - 41076 |
|
$0.1921 / $0.3414 | Buy Now |
DISTI #
78959870
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 28 Package Multiple: 1 Date Code: 2305 | Americas - 196 |
|
$0.2281 / $0.4558 | Buy Now |
DISTI #
22-29-2021
|
TTI | Headers & Wire Housings 2 PIN F/LK HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 58895 In Stock |
|
$0.1940 / $0.2650 | Buy Now |
DISTI #
0022292021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022292021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 33103 |
|
$0.1899 | Buy Now |
DISTI #
0022292021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022292021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 33103 |
|
$0.1899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022292021
Molex
Buy Now
Datasheet
|
Compare Parts:
0022292021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022292021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022292021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42375-3465 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022292021 vs 42375-3465 |
68705-402 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0022292021 vs 68705-402 |
22-30-3034 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022292021 vs 22-30-3034 |
22-03-2023 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022292021 vs 22-03-2023 |
22-11-2028 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022292021 vs 22-11-2028 |
68705-402 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022292021 vs 68705-402 |
0705459036 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022292021 vs 0705459036 |