-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 12POS .100 VERT GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2754-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
6819 In Stock |
|
$1.4625 / $2.0800 | Buy Now |
DISTI #
MOL22-29-2121
|
Heilind Electronics | 2.54MM KK HDR VT FRICLK VRA . AU 12CKT | Americas - 0 in Stock |
|
$1.3344 / $1.4899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022292121
Molex
Buy Now
Datasheet
|
Compare Parts:
0022292121
Molex
CONN HEADER 12POS .100 VERT GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |