Part Details for 0022292141 by Molex
Overview of 0022292141 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0022292141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19500-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1356 In Stock |
|
$1.3956 / $1.9800 | Buy Now |
DISTI #
0022292141
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022292141) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3885 / $1.9427 | Buy Now |
DISTI #
V79:2366_17792337
|
Arrow Electronics | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1248 | Americas - 37 |
|
$0.9964 | Buy Now |
DISTI #
MOL22-29-2141
|
Heilind Electronics | 2.54MM KK HDR VT FRICLK VRA . AU 14CKT | Americas - 0 in Stock |
|
$1.5149 / $1.6664 | Buy Now |
Part Details for 0022292141
0022292141 CAD Models
0022292141 Part Data Attributes
|
0022292141
Molex
Buy Now
Datasheet
|
Compare Parts:
0022292141
Molex
2.54MM KK HDR VT FRICLK 14POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |