Part Details for 0022433120 by Molex
Overview of 0022433120 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022433120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022433120
|
Avnet Americas | Conn IDC Connector F 12 POS 2.5mm IDT ST Cable Mount Bag - Bulk (Alt: 0022433120) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0022433120
0022433120 CAD Models
0022433120 Part Data Attributes
|
0022433120
Molex
Buy Now
Datasheet
|
Compare Parts:
0022433120
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 12 |
Alternate Parts for 0022433120
This table gives cross-reference parts and alternative options found for 0022433120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022433120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90650-0057 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | Molex | 0022433120 vs 90650-0057 |
22-45-7127 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0022433120 vs 22-45-7127 |
26-32-4121 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0022433120 vs 26-32-4121 |
A-7674-C12J154A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0022433120 vs A-7674-C12J154A |
1-281715-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 0022433120 vs 1-281715-2 |
0014601120 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022433120 vs 0014601120 |
A-7674-D12M102A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0022433120 vs A-7674-D12M102A |
0014566129 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022433120 vs 0014566129 |
022-41-6126 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0022433120 vs 022-41-6126 |
0014564120 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022433120 vs 0014564120 |