Part Details for 0022456136 by Molex
Overview of 0022456136 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 0022456136
0022456136 CAD Models
0022456136 Part Data Attributes
|
0022456136
Molex
Buy Now
Datasheet
|
Compare Parts:
0022456136
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0022456136
This table gives cross-reference parts and alternative options found for 0022456136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022456136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640481-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0022456136 vs 1-640481-3 |
1-641177-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0022456136 vs 1-641177-3 |
MIL-C-55302/62LF13H | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | 0022456136 vs MIL-C-55302/62LF13H |
71956-513 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0022456136 vs 71956-513 |
CI0113S0050 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 0022456136 vs CI0113S0050 |
ESW-113-12-G-S-03 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022456136 vs ESW-113-12-G-S-03 |
A-7674-A13L154A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0022456136 vs A-7674-A13L154A |
A-7674-A13J102A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0022456136 vs A-7674-A13J102A |
ESQT-113-02-F-S-787 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022456136 vs ESQT-113-02-F-S-787 |
501331-1329 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 0022456136 vs 501331-1329 |