Part Details for 0022552061 by Molex
Overview of 0022552061 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2520-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23182 In Stock |
|
$0.4713 / $0.9400 | Buy Now |
DISTI #
0022552061
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552061) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3386 / $0.3813 | Buy Now |
DISTI #
MOL22-55-2061
|
Heilind Electronics | CGRID SL HSG OPT A DR NPOLAR 6 | Americas - 6463 in Stock |
|
$0.4732 / $0.4803 | Buy Now |
DISTI #
22-55-2061
|
TTI | Headers & Wire Housings HSG 6P DUAL ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 8902 In Stock |
|
$0.3900 / $0.5030 | Buy Now |
DISTI #
0022552061
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552061) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3386 / $0.3813 | Buy Now |
DISTI #
0022552061
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552061) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3386 / $0.3813 | Buy Now |
DISTI #
MOL22-55-2061
|
Interstate Connecting Components | CGRID SL HSG OPT A DR NPOLAR 6 | 1939 |
|
$0.4732 / $0.4803 | Buy Now |
Part Details for 0022552061
0022552061 CAD Models
0022552061 Part Data Attributes
|
0022552061
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552061
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |