Part Details for 0022552101 by Molex
Overview of 0022552101 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2522-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8966 In Stock |
|
$0.6631 / $1.3300 | Buy Now |
DISTI #
0022552101
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552101) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14779 |
|
$0.4990 | Buy Now |
DISTI #
MOL22-55-2101
|
Heilind Electronics | CGRID SL HSG OPT A DR NPOLAR 10CKT | Americas - 13788 in Stock |
|
$0.5092 / $0.6437 | Buy Now |
DISTI #
22-55-2101
|
TTI | Headers & Wire Housings HSG 10P DUAL ROW NON-POLARIZED pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 9999 In Stock |
|
$0.4990 / $0.5440 | Buy Now |
DISTI #
0022552101
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552101) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14779 |
|
$0.4990 | Buy Now |
DISTI #
0022552101
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552101) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14779 |
|
$0.4990 | Buy Now |
DISTI #
MOL22-55-2101
|
Interstate Connecting Components | CGRID SL HSG OPT A DR NPOLAR 10CKT | 2758 |
|
$0.5092 / $0.6437 | Buy Now |
DISTI #
000000000000038933
|
Sager | Headers & Wire Housings SL 2.54MM CRMP HSG 2X05 VERS A Min Qty: 1 | 7480 |
|
$0.4706 / $0.6203 | Buy Now |
DISTI #
0022552101
|
Avnet Asia | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0022552101) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 0022552101
0022552101 CAD Models
0022552101 Part Data Attributes
|
0022552101
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552101
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0119; 16-02-0087; 16-02-0088; 16-02-0083; 16-02-1111 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552101
This table gives cross-reference parts and alternative options found for 0022552101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89883-305H | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0022552101 vs 89883-305H |
RS2-10-SG-30-BU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 0022552101 vs RS2-10-SG-30-BU |
91596-010TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 0022552101 vs 91596-010TR |
103681-2 | Board Connector, 10 Contact(s), 2 Row(s), Female | TE Connectivity | 0022552101 vs 103681-2 |
55508-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 0022552101 vs 55508-310 |
1-917659-5 | Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0022552101 vs 1-917659-5 |
RS2-10-SG-15-BU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 0022552101 vs RS2-10-SG-15-BU |
72377-221 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0022552101 vs 72377-221 |
55508-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 0022552101 vs 55508-110 |
222VL10MXX | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 0022552101 vs 222VL10MXX |