Part Details for 0022552121 by Molex
Overview of 0022552121 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022552121-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2064 In Stock |
|
$1.1878 / $2.2900 | Buy Now |
DISTI #
0022552121
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552121) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4600 |
|
RFQ | |
DISTI #
MOL22-55-2121
|
Heilind Electronics | CGRID SL HSG OPT A DR NPOLAR 1 | Americas - 4381 in Stock |
|
$1.0476 / $1.3243 | Buy Now |
|
Quest Components | 2 |
|
$1.8550 | Buy Now | |
|
Quest Components | 7961 |
|
$0.6678 / $2.2260 | Buy Now | |
DISTI #
22-55-2121
|
TTI | Headers & Wire Housings HSG 12P DUAL ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 586 In Stock |
|
$0.8700 / $1.1000 | Buy Now |
DISTI #
0022552121
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552121) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4600 |
|
RFQ | |
DISTI #
0022552121
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552121) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4600 |
|
RFQ | |
DISTI #
MOL22-55-2121
|
Interstate Connecting Components | CGRID SL HSG OPT A DR NPOLAR 1 | 1022 |
|
$1.0476 / $1.3243 | Buy Now |
Part Details for 0022552121
0022552121 CAD Models
0022552121 Part Data Attributes
|
0022552121
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552121
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552121
This table gives cross-reference parts and alternative options found for 0022552121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQW-106-01-F-D-VS-K-FR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0022552121 vs SQW-106-01-F-D-VS-K-FR |
SSM-106-L-DH-LC-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0022552121 vs SSM-106-L-DH-LC-TR |
0903270369 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022552121 vs 0903270369 |
ESQT-106-03-MM-D-408 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022552121 vs ESQT-106-03-MM-D-408 |
87368-1112 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Molex | 0022552121 vs 87368-1112 |
ESQT-106-03-F-D-309 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022552121 vs ESQT-106-03-F-D-309 |
MMS-106-02-F-DV-K-FR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552121 vs MMS-106-02-F-DV-K-FR |
SSM-106-L-DV-K-FR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0022552121 vs SSM-106-L-DV-K-FR |
SQW-106-01-H-D-VS | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552121 vs SQW-106-01-H-D-VS |
90152-2212 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Molex | 0022552121 vs 90152-2212 |