Part Details for 0022552123 by Molex
Overview of 0022552123 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16233-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
28764 In Stock |
|
$0.6472 / $0.9900 | Buy Now |
DISTI #
0022552123
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552123) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9217 | Buy Now |
DISTI #
MOL22-55-2123
|
Heilind Electronics | CGRID SL HSG OPT C DR /BKRBS 2CKT | Americas - 0 in Stock4500 On Order |
|
$0.7728 / $0.9770 | Buy Now |
DISTI #
22-55-2123
|
TTI | Headers & Wire Housings 12P CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.6410 | Buy Now |
DISTI #
0022552123
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552123) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9217 | Buy Now |
DISTI #
0022552123
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552123) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9217 | Buy Now |
Part Details for 0022552123
0022552123 CAD Models
0022552123 Part Data Attributes
|
0022552123
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552123
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552123
This table gives cross-reference parts and alternative options found for 0022552123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-106-03-G-D-408 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022552123 vs ESQT-106-03-G-D-408 |
87368-1112 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Molex | 0022552123 vs 87368-1112 |
HLE-106-02-G-DV-K-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552123 vs HLE-106-02-G-DV-K-TR |
ESQT-106-03-MM-D-408 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022552123 vs ESQT-106-03-MM-D-408 |
87340-1295 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0022552123 vs 87340-1295 |
MMSD-06-20-L-06.00-S-K | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552123 vs MMSD-06-20-L-06.00-S-K |
SSM-106-L-DH-001 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0022552123 vs SSM-106-L-DH-001 |
SQW-106-01-F-D-VS-K-FR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0022552123 vs SQW-106-01-F-D-VS-K-FR |
MMS-106-02-F-DV-A-P-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552123 vs MMS-106-02-F-DV-A-P-TR |
SSM-106-F-DV-BE-K-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552123 vs SSM-106-F-DV-BE-K-TR |