There are no models available for this part yet.
Overview of 0022552143 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552143 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19502-ND
|
DigiKey | CONN RCPT HSG 14POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3297 In Stock |
|
$0.5353 / $1.2200 | Buy Now | |
DISTI #
0022552143
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552143) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.6159 | Buy Now | |
DISTI #
MOL22-55-2143
|
Heilind Electronics | CGRID SL HSG OPT C DR /BKRBS 4CKT | Americas - 75 in Stock |
|
$0.7639 / $0.9512 | Buy Now | |
DISTI #
MOL22-55-2143
|
Interstate Connecting Components | CGRID SL HSG OPT C DR /BKRBS 4CKT | 25 |
|
$0.7639 / $0.9512 | Buy Now |
CAD Models for 0022552143 by Molex
Part Data Attributes for 0022552143 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
STACKABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0022552143
This table gives cross-reference parts and alternative options found for 0022552143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
166592-7 | CONNECTOR, 14 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0022552143 vs 166592-7 |
61671-614TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0022552143 vs 61671-614TR |
SSM-107-STL-DV | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552143 vs SSM-107-STL-DV |
67288-007LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022552143 vs 67288-007LF |
842-812-1435-3AA | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 0022552143 vs 842-812-1435-3AA |
95242-407LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 0022552143 vs 95242-407LF |
71979-2607 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022552143 vs 71979-2607 |
71973-5507 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022552143 vs 71973-5507 |
69130-314 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0022552143 vs 69130-314 |
86130143030385E1LF | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 0022552143 vs 86130143030385E1LF |