Part Details for 0022552163 by Molex
Overview of 0022552163 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13459-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3411 In Stock |
|
$0.6993 / $1.0700 | Buy Now |
DISTI #
0022552163
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552163) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.6741 | Buy Now |
DISTI #
MOL22-55-2163
|
Heilind Electronics | CGRID SL HSG OPT C DR /BKRBS 6CKT | Americas - 0 in Stock18750 On Order |
|
$0.7480 / $0.8349 | Buy Now |
DISTI #
22-55-2163
|
TTI | Headers & Wire Housings 16P CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.6920 | Buy Now |
Part Details for 0022552163
0022552163 CAD Models
0022552163 Part Data Attributes
|
0022552163
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552163
Molex
CGRID SL HSG OPT DR/BKRBS 16POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |