Part Details for 0022552261 by Molex
Overview of 0022552261 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022552261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7231-ND
|
DigiKey | CONN RCPT HSG 26POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3084 In Stock |
|
$1.0375 / $1.9200 | Buy Now |
DISTI #
0022552261
|
Avnet Americas | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552261) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.9233 | Buy Now |
DISTI #
MOL22-55-2261
|
Heilind Electronics | CGRID SL HSG OPT A DR NPOLAR 6CKT | Americas - 585 in Stock |
|
$0.8471 / $1.1609 | Buy Now |
|
Quest Components | 1200 |
|
$1.3080 / $3.4880 | Buy Now | |
DISTI #
22-55-2261
|
TTI | Headers & Wire Housings HSG 26P DUAL ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1055 In Stock |
|
$0.9400 / $1.2000 | Buy Now |
DISTI #
MOL22-55-2261
|
Interstate Connecting Components | CGRID SL HSG OPT A DR NPOLAR 6CKT | 137 |
|
$0.8471 / $1.1609 | Buy Now |
Part Details for 0022552261
0022552261 CAD Models
0022552261 Part Data Attributes
|
0022552261
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552261
Molex
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552261
This table gives cross-reference parts and alternative options found for 0022552261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-10-26-2-SO-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0022552261 vs 8614-10-26-2-SO-1 |
0901430126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0022552261 vs 0901430126 |
8614-10-26-2-S0-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0022552261 vs 8614-10-26-2-S0-1 |
8614-10-26-2XO-0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0022552261 vs 8614-10-26-2XO-0 |
78570-026 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0022552261 vs 78570-026 |