Part Details for 0022552302 by Molex
Overview of 0022552302 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21842-ND
|
DigiKey | CONN RCPT HSG 30POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5263 In Stock |
|
$1.1725 / $1.8000 | Buy Now |
DISTI #
0022552302
|
Avnet Americas | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552302) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0188 / $1.6321 | Buy Now |
DISTI #
01AH8231
|
Avnet Americas | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 395 Partner Stock |
|
$1.8100 / $2.3600 | Buy Now |
DISTI #
MOL22-55-2302
|
Heilind Electronics | CGRID SL HSG OPT B DR POLZG 3 CKT | Americas - 2038 in Stock |
|
$1.4000 / $1.7698 | Buy Now |
DISTI #
22-55-2302
|
TTI | Headers & Wire Housings SL 30 CKT CRIMP HOUS RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 4106 In Stock |
|
$1.1100 / $1.4700 | Buy Now |
DISTI #
0022552302
|
Avnet Americas | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552302) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0188 / $1.6321 | Buy Now |
DISTI #
01AH8231
|
Avnet Americas | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 395 Partner Stock |
|
$1.8100 / $2.3600 | Buy Now |
DISTI #
0022552302
|
Avnet Americas | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552302) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0188 / $1.6321 | Buy Now |
DISTI #
01AH8231
|
Avnet Americas | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 395 Partner Stock |
|
$1.8100 / $2.3600 | Buy Now |
DISTI #
MOL22-55-2302
|
Interstate Connecting Components | CGRID SL HSG OPT B DR POLZG 3 CKT | 475 |
|
$1.4000 / $1.7698 | Buy Now |
Part Details for 0022552302
0022552302 CAD Models
0022552302 Part Data Attributes
|
0022552302
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552302
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |