Part Details for 0022552363 by Molex
Overview of 0022552363 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022552363-ND
|
DigiKey | CONN RCPT HSG 36POS 2.54MM Min Qty: 1600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4426 | Buy Now |
DISTI #
0022552363
|
Avnet Americas | Conn Housing RCP 36 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552363) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022552363
|
Avnet Americas | Conn Housing RCP 36 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552363) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022552363
|
Avnet Americas | Conn Housing RCP 36 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552363) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ |
Part Details for 0022552363
0022552363 CAD Models
0022552363 Part Data Attributes
|
0022552363
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552363
Molex
CGRID SL HSG OPT DR/BKRBS 36POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |