Part Details for 0022552401 by Molex
Overview of 0022552401 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022552401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022552401-ND
|
DigiKey | CONN RCPT HSG 40POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8544 / $3.4300 | Buy Now |
DISTI #
0022552401
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552401) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3307 / $2.1319 | Buy Now |
DISTI #
MOL22-55-2401
|
Heilind Electronics | CGRID SL HSG OPT A DR NPOLAR 40CKT | Americas - 3 in Stock1200 On Order |
|
$1.5668 / $1.8287 | Buy Now |
DISTI #
22-55-2401
|
TTI | Headers & Wire Housings HSG 40P DUAL ROW NON-POLARIZED pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$1.9100 | Buy Now |
DISTI #
0022552401
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552401) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3307 / $2.1319 | Buy Now |
DISTI #
0022552401
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552401) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3307 / $2.1319 | Buy Now |
DISTI #
MOL22-55-2401
|
Interstate Connecting Components | CGRID SL HSG OPT A DR NPOLAR 40CKT | 1360 On Order |
|
$1.5668 / $1.8287 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.2500 / $1.9200 | Buy Now |