Part Details for 0022552422 by Molex
Overview of 0022552422 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022552422-ND
|
DigiKey | CONN RCPT HSG 42POS 2.54MM Min Qty: 1400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6181 | Buy Now |
DISTI #
0022552422
|
Avnet Americas | Conn Housing RCP 42 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552422) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0 |
|
RFQ |
Part Details for 0022552422
0022552422 CAD Models
0022552422 Part Data Attributes
|
0022552422
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552422
Molex
Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552422
This table gives cross-reference parts and alternative options found for 0022552422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F42D1H | Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 0022552422 vs 220F42D1H |
8614-10-42-2XO-0 | Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0022552422 vs 8614-10-42-2XO-0 |
M80-9414206 | Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | 0022552422 vs M80-9414206 |
0-1241727-1 | 42 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0022552422 vs 0-1241727-1 |
220F42C1J | Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 0022552422 vs 220F42C1J |
220F42D03M11 | Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 0022552422 vs 220F42D03M11 |
220F42C1AP | Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 0022552422 vs 220F42C1AP |
M80-9404206 | Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | 0022552422 vs M80-9404206 |
86264-9 | 42 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0022552422 vs 86264-9 |
65831-020LF | Board Connector, 42 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0022552422 vs 65831-020LF |