Part Details for 0022566227 by Molex
Overview of 0022566227 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022566227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022566227-ND
|
DigiKey | CONN RCPT HSG 22POS 2.54MM Min Qty: 4000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0134 | Buy Now |
DISTI #
0022566227
|
Avnet Americas | Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022566227) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9517 / $1.2614 | Buy Now |
DISTI #
MOL22-56-6227
|
Heilind Electronics | CGRID SL HSG OPT F DR 22CKT | Americas - 0 in Stock |
|
$0.9302 / $1.0697 | Buy Now |