Part Details for 0022566327 by Molex
Overview of 0022566327 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022566327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022566327-ND
|
DigiKey | CONN RCPT HSG 32POS 2.54MM Min Qty: 1800 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4108 | Buy Now |
DISTI #
0022566327
|
Avnet Americas | Conn Housing RCP 32 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022566327) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0463 / $1.6761 | Buy Now |
DISTI #
MOL22-56-6327
|
Heilind Electronics | CGRID SL HSG OPT F DR 32CKT | Americas - 0 in Stock |
|
$1.0872 / $1.4378 | Buy Now |
Part Details for 0022566327
0022566327 CAD Models
0022566327 Part Data Attributes:
|
0022566327
Molex
Buy Now
Datasheet
|
Compare Parts:
0022566327
Molex
Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022566327
This table gives cross-reference parts and alternative options found for 0022566327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022566327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-530902-6 | CONNECTOR, 32 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0022566327 vs 1-530902-6 |
MMSD-16-22-L-30.00-S-K-M | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022566327 vs MMSD-16-22-L-30.00-S-K-M |
3-172865-2 | 32 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0022566327 vs 3-172865-2 |
220F32C1C | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 0022566327 vs 220F32C1C |
MMSD-16-20-L-40.00-S-K-M | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022566327 vs MMSD-16-20-L-40.00-S-K-M |
220F32C1H | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 0022566327 vs 220F32C1H |
MMSD-16-22-L-12.00-S-K | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022566327 vs MMSD-16-22-L-12.00-S-K |
8614-10-32-2-SO-1 | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0022566327 vs 8614-10-32-2-SO-1 |
65981-021 | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0022566327 vs 65981-021 |
78570-032 | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0022566327 vs 78570-032 |