Part Details for 0025021028 by Molex
Overview of 0025021028 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0025021028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0025021028
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0025021028) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Container: Tray | 0 |
|
RFQ | |
DISTI #
0025021028
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0025021028) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Container: Tray | 0 |
|
RFQ | |
DISTI #
0025021028
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0025021028) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Container: Tray | 0 |
|
RFQ |
Part Details for 0025021028
0025021028 CAD Models
0025021028 Part Data Attributes
|
0025021028
Molex
Buy Now
Datasheet
|
Compare Parts:
0025021028
Molex
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |