Part Details for 002540003 by Altech Corporation
Overview of 002540003 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002540003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7942
|
Newark | Fuse Holder, efd 10,32A,2P |Altech 002540003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $16.4000 | Buy Now |
DISTI #
002540003-ND
|
DigiKey | FUSE HOLDEREFD 1032A2P 690VAC/DC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1700 | Buy Now |
DISTI #
845-002540003
|
Mouser Electronics | Fuse Holder Fuse holder,EFD 10,32A,2p | 0 |
|
$13.5800 / $17.6400 | Order Now |
DISTI #
71239572
|
RS | Fuse holder, EFD 10, 32A, 2p, 690VAC/DC, 35mm, 100KA, UL | Altech Corp 002540003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 24 |
|
$9.2600 / $11.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9900 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 30A 600VDC/600VAC DIN Rail Screw RoHS: Compliant | 313 Factory Stock |
|
$9.2100 / $12.1800 | Buy Now |
|
Powell Electronics | Fuse holder,EFD 10,32A,2p Min Qty: 1 | 188 |
|
$11.5300 | Buy Now |
|
Master Electronics | Fuse Holder 30A 600VDC/600VAC DIN Rail Screw RoHS: Compliant | 313 Factory Stock |
|
$9.2100 / $12.1800 | Buy Now |
DISTI #
10102172
|
TestEquity LLC | Altech 002540003 Fuse Holder, EFD 10, 32A, 2p 690VAC/DC, 35mm, 100KA, UL | 0 |
|
$13.3000 | Buy Now |