There are no models available for this part yet.
Overview of 002550013 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 002550013 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK7968
|
Newark | Fuse Holder, pcf10,32A,2P+Led |Altech 002550013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2600 / $48.1000 | Buy Now | |
DISTI #
002550013-ND
|
DigiKey | FUSE HOLDERPCF1032A2P+LED 690VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4500 | Buy Now | |
DISTI #
845-002550013
|
Mouser Electronics | Specialty Fuses Fuse holder,PCF10,32A,2p+LED | 0 |
|
$38.5900 / $43.9600 | Order Now | |
DISTI #
70279322
|
RS | Fuse Holder, for Cylindrical Fuse Links, 10x38 Midget, 2-Pole/690VAC/32A, w/LED | Altech Corp 002550013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$39.4800 / $49.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$29.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$29.7900 / $39.3800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$29.7900 / $39.3800 | Buy Now | ||
DISTI #
10102198
|
TestEquity LLC | Altech 002550013 Fuse Holder, PCF10, 32A, 2p+LED 690VAC, AC22B | 0 |
|
$43.0200 | Buy Now |