There are no models available for this part yet.
Overview of 002560011 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 002560011 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK7975
|
Newark | Fuse Holder, efd 14,50A,1P, led |Altech 002560011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0200 / $31.4600 | Buy Now | |
DISTI #
1920-002560011-ND
|
DigiKey | FUSE HOLDER,EFD 14,50A,1P,LED Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3800 | Buy Now | |
DISTI #
845-002560011
|
Mouser Electronics | Altech Fuse holder,EFD 14,50A,1p,LED | 0 |
|
$19.7500 / $29.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.0000 | Buy Now | ||
Onlinecomponents.com | Fuse Holder - EFD 14 - 50A - 1 Pole - LED - 690VAC/DC - 27mm - 100KA - UL. RoHS: Compliant | 0 |
|
$19.4800 / $25.7500 | Buy Now | ||
DISTI #
10102209
|
TestEquity LLC | Altech 002560011 Fuse Holder, EFD 14, 50A, 1p, LED 690VAC/DC, 27mm, 100KA, UL | 0 |
|
$28.1300 | Buy Now |