There are no models available for this part yet.
Overview of 002560014 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 002560014 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK7977
|
Newark | Fuse Holder, efd 14,50A,3P, led |Altech 002560014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6300 / $73.3100 | Buy Now | |
DISTI #
002560014-ND
|
DigiKey | FUSE HOLDEREFD 1450A3PLED 690VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1600 | Buy Now | |
DISTI #
845-002560014
|
Mouser Electronics | Specialty Fuses Fuse holder,EFD 14,50A,3p,LED | 0 |
|
$66.7300 / $75.1600 | Order Now | |
DISTI #
71949347
|
RS | Fuse Holder, EFD 14,50A,3P, LED 690VAC/DC, 81mm, 100KA, UL | Altech Corp 002560014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$62.5300 / $78.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$48.3300 | Buy Now | ||
Onlinecomponents.com | Fuse Holder 50A 600VDC/600VAC DIN Rail Screw RoHS: Compliant | 0 |
|
$49.5500 / $65.5000 | Buy Now | ||
DISTI #
10102211
|
TestEquity LLC | Altech 002560014 Fuse Holder, EFD 14, 50A, 3p, LED 690VAC/DC, 81mm, 100KA, UL | 0 |
|
$71.5600 | Buy Now |