Part Details for 002561100 by Altech Corporation
Overview of 002561100 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002561100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-002561100
|
Mouser Electronics | Fuse Holder Fuse holder,VLC14,50A,1p+LED | 0 |
|
$22.9000 / $29.1200 | Order Now |
DISTI #
70279346
|
RS | Fuse Holder, for Cylindrical Fuse Links, IEC Type, 1-Pole, 690V, 50A, w/LED | Altech Corp 002561100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2000 / $22.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0900 / $29.6800 | Buy Now |
Part Details for 002561100
002561100 CAD Models
002561100 Part Data Attributes
|
002561100
Altech Corporation
Buy Now
|
Compare Parts:
002561100
Altech Corporation
|
Samacsys Manufacturer | Altech |