Part Details for 002562000 by Altech Corporation
Overview of 002562000 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002562000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-002562000
|
Mouser Electronics | Specialty Fuses Fuse holder,VLC14,50A,1p+N | 0 |
|
$23.2200 / $30.3900 | Order Now |
DISTI #
70279347
|
RS | Fuse Holder, for Cylindrical Fuse Links, IEC Type, 1-Pole+N, 690V, 50A | Altech Corp 002562000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5600 / $30.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8500 / $33.5100 | Buy Now |