Part Details for 002563002 by Altech Corporation
Overview of 002563002 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002563002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
002563002-ND
|
DigiKey | FUSE HOLDERVLC14DC50A2P 1000VDC Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70279375
|
RS | Fuse Holder, for Cylindrical Fuse Links, PV Type, 2-Pole, 1000VDC, 50A | Altech Corp 002563002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0000 / $23.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8500 / $33.5100 | Buy Now |