There are no models available for this part yet.
Overview of 0026033071 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0026033071 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0026033071-ND
|
DigiKey | CONN RCPT HSG 7POS 3.96MM Min Qty: 12500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1805 | Buy Now | |
DISTI #
0026033071
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0026033071) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.1620 | Buy Now | |
DISTI #
MOL26-03-3071
|
Heilind Electronics | KK 156 CRIMP HOUSING 07 CKT | Americas - 0 in Stock |
|
$0.1824 / $0.2006 | Buy Now |
CAD Models for 0026033071 by Molex
Part Data Attributes for 0026033071 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 0026033071
This table gives cross-reference parts and alternative options found for 0026033071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026033071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-07-20-L-09.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0026033071 vs MMSS-07-20-L-09.00-S-K |
8614-10-07-1-SO-1 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0026033071 vs 8614-10-07-1-SO-1 |
2110992-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0026033071 vs 2110992-7 |
MMSS-07-28-L-06.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0026033071 vs MMSS-07-28-L-06.00-S-K |
MMSS-07-20-L-12.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0026033071 vs MMSS-07-20-L-12.00-S-K |
0022011073 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0026033071 vs 0022011073 |
671-07-00100 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 0026033071 vs 671-07-00100 |
0-353908-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 0026033071 vs 0-353908-7 |
6-172426-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0026033071 vs 6-172426-7 |
2-175788-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0026033071 vs 2-175788-7 |