Part Details for 0026034101 by Molex
Overview of 0026034101 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0026034101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20980-ND
|
DigiKey | CONN RCPT HSG 10POS 3.96MM Min Qty: 1 Lead time: 55 Weeks Container: Bulk |
1252 In Stock |
|
$0.3466 / $0.7600 | Buy Now |
DISTI #
MOL26-03-4101
|
Heilind Electronics | KK 156 CRIMP HOUSING RAMP 10 KT | Americas - 0 in Stock |
|
$0.3224 / $0.3272 | Buy Now |
Part Details for 0026034101
0026034101 CAD Models
0026034101 Part Data Attributes:
|
0026034101
Molex
Buy Now
Datasheet
|
Compare Parts:
0026034101
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |