There are no models available for this part yet.
Overview of 0026192041 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0026192041 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM4371-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2324 In Stock |
|
$0.4400 / $0.8000 | Buy Now | |
DISTI #
0026192041
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026192041) RoHS: Compliant Min Qty: 3450 Package Multiple: 3450 Container: Bulk | 0 |
|
$0.5401 | Buy Now | |
DISTI #
MOL26-19-2041
|
Heilind Electronics | 3.96MM KK HDR VT POL-W RPIN V A 4CKT | Americas - 4048 in Stock |
|
$0.5517 | Buy Now | |
DISTI #
MOL26-19-2041
|
Interstate Connecting Components | 3.96MM KK HDR VT POL-W RPIN V A 4CKT | 1349 |
|
$0.5517 | Buy Now |
CAD Models for 0026192041 by Molex
Part Data Attributes for 0026192041 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
KK
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 0026192041
This table gives cross-reference parts and alternative options found for 0026192041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026192041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-19-2041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 0026192041 vs 26-19-2041 |