Part Details for 0026192091 by Molex
Overview of 0026192091 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026192091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026192091-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 3600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7136 | Buy Now |
Part Details for 0026192091
0026192091 CAD Models
0026192091 Part Data Attributes
|
0026192091
Molex
Buy Now
Datasheet
|
Compare Parts:
0026192091
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0026192091
This table gives cross-reference parts and alternative options found for 0026192091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026192091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41661-0341 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026192091 vs 41661-0341 |
826542-9 | CONNECTOR, 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0026192091 vs 826542-9 |
3152-1-109-01 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 0026192091 vs 3152-1-109-01 |
26-52-0104 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026192091 vs 26-52-0104 |
41661-0300 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026192091 vs 41661-0300 |
644766-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026192091 vs 644766-9 |
26-60-4091 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026192091 vs 26-60-4091 |
640444-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026192091 vs 640444-9 |
3150-8-209-10 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 0026192091 vs 3150-8-209-10 |
647124-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026192091 vs 647124-9 |