Part Details for 002620005 by Altech Corporation
Overview of 002620005 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002620005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8017
|
Newark | Fuse, ch10X38,gg,6A,500Vac |Altech 002620005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.2100 | Buy Now |
DISTI #
002620005-ND
|
DigiKey | FUSECH10X38GG6AAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
845-002620005
|
Mouser Electronics | Specialty Fuses Fuse,CH10X38,gG,6A,500VAC | 0 |
|
$1.5900 / $2.6100 | Order Now |
DISTI #
71949376
|
RS | Fuse, CH 10X38, gG, 6A, 500VAC | Altech Corp 002620005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$1.1200 / $1.6500 | Buy Now |
|
Powell Electronics | Fuse,CH10X38,gG,6A,500VAC Min Qty: 1 | 72 |
|
$1.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$1.1200 / $1.6500 | Buy Now |
DISTI #
10102248
|
TestEquity LLC | Altech 002620005 Fuse, CH10X38, gG, 6A, 500VAC | 0 |
|
$1.6200 | Buy Now |