Part Details for 002620011 by Altech Corporation
Overview of 002620011 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002620011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8022
|
Newark | Fuse, ch10X38,gg,20A,500Vac |Altech 002620011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.9000 | Buy Now |
DISTI #
002620011-ND
|
DigiKey | FUSECH10X38GG20AAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3300 | Buy Now |
DISTI #
845-002620011
|
Mouser Electronics | Specialty Fuses Fuse,CH10X38,gG,20A,500VAC | 0 |
|
$1.3800 / $3.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Fuse - CH10X38 - gG - 20A - 500VAC. RoHS: Compliant | 20 Factory Stock |
|
$1.4600 / $2.1700 | Buy Now |
|
Powell Electronics | Fuse,CH10X38,gG,20A,500VAC Min Qty: 1 | 13 |
|
$1.8300 | Buy Now |
|
Master Electronics | Fuse - CH10X38 - gG - 20A - 500VAC. RoHS: Compliant | 20 Factory Stock |
|
$1.4600 / $2.1700 | Buy Now |
DISTI #
10102253
|
TestEquity LLC | Altech 002620011 Fuse, CH10X38, gG, 20A, 500VAC | 0 |
|
$2.1200 | Buy Now |