Part Details for 0026202096 by Molex
Overview of 0026202096 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026202096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026202096-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 1500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2458 | Buy Now |
DISTI #
0026202096
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026202096) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.0251 | Buy Now |
DISTI #
MOL26-20-2096
|
Heilind Electronics | 3.96MM KK HDR VT RPIN VRF | Americas - 0 in Stock |
|
$1.0493 / $1.2697 | Buy Now |
DISTI #
26-20-2096
|
TTI | Headers & Wire Housings 3.96mm KK Hdr Vt RPi Hdr Vt RPin VRF 9Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.9300 / $1.1300 | Buy Now |