Part Details for 002625011 by Altech Corporation
Overview of 002625011 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002625011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8041
|
Newark | Fuse,ch10X38,ar,20A,600Vac |Altech 002625011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $22.5200 | Buy Now |
DISTI #
002625011-ND
|
DigiKey | FUSE CRTRDGE 20A 600VAC/700VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9500 | Buy Now |
DISTI #
845-002625011
|
Mouser Electronics | Specialty Fuses Fuse,CH10X38,aR,20A,600VAC | 0 |
|
$16.8600 / $23.0200 | Order Now |
DISTI #
71949398
|
RS | Fuse, CH 10X38, aR, 20A, 600VAC 700VDC | Altech Corp 002625011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6300 / $15.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$12.6500 / $18.3900 | Buy Now |
|
Powell Electronics | Fuse,CH10X38,aR,20A,600VAC Min Qty: 1 | 1 |
|
$15.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$12.6500 / $18.3900 | Buy Now |
DISTI #
10102274
|
TestEquity LLC | Altech 002625011 Fuse, CH10X38, aR, 20A, 600VAC 700VDC | 0 |
|
$18.2700 | Buy Now |