Part Details for 002625024 by Altech Corporation
Overview of 002625024 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002625024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8051
|
Newark | Fuse, ch10X38,gr,20A,700Vdc |Altech 002625024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $14.3200 | Buy Now |
DISTI #
002625024-ND
|
DigiKey | FUSE CARTRIDGE 20A 700VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8600 | Buy Now |
DISTI #
845-002625024
|
Mouser Electronics | Specialty Fuses Fuse,CH10x38,gR,20A,700VDC | 0 |
|
$11.5600 / $13.2100 | Order Now |
DISTI #
71949407
|
RS | Fuse, CH 10x38, gR, 20A, 700VDC | Altech Corp 002625024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6900 / $15.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0400 / $10.6300 | Buy Now |
DISTI #
10102284
|
TestEquity LLC | Altech 002625024 Fuse, CH10x38, gR, 20A, 700VDC | 0 |
|
$11.6100 | Buy Now |