Part Details for 002625231 by Altech Corporation
Overview of 002625231 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 002625231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8102
|
Newark | Fuse, ch10X85,gr, s97,4A |Altech 002625231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1500 / $78.5100 | Buy Now |
DISTI #
002625231-ND
|
DigiKey | FUSE CARTRIDGE 4A 1.2KVDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5000 | Buy Now |
DISTI #
845-002625231
|
Mouser Electronics | Specialty Fuses Fuse,CH10x85,gR,S97,4A | 0 |
|
$64.8000 / $73.4600 | Order Now |
DISTI #
71949454
|
RS | Fuse, CH 10x85, gR, s97, 4A | Altech Corp 002625231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1600 / $63.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.0600 / $70.1500 | Buy Now |
DISTI #
10102343
|
TestEquity LLC | Altech 002625231 Fuse, CH10x85, gR, S97, 4A | 0 |
|
$76.6300 | Buy Now |
Part Details for 002625231
002625231 CAD Models
002625231 Part Data Attributes:
|
002625231
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
002625231
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 85 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x85mm | |
Joule Integral-Nom | 12 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 1200 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | LUG |