Part Details for 0026481025 by Molex
Overview of 0026481025 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026481025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50008-02-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
5850 In Stock |
|
$0.1343 / $0.3500 | Buy Now |
DISTI #
0026481025
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481025) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1069 |
|
$0.2647 | Buy Now |
DISTI #
V99:2348_07460972
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2207 | Americas - 14444 |
|
$0.1589 / $0.3813 | Buy Now |
DISTI #
V79:2366_23525733
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 9372 |
|
$0.1180 / $0.3237 | Buy Now |
DISTI #
E02:0323_01055011
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks | Europe - 4770 |
|
$0.1620 / $0.3745 | Buy Now |
DISTI #
P40:2555_22895072
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Date Code: 1937 | Europe - 1844 |
|
$0.1173 / $0.3219 | Buy Now |
DISTI #
V36:1790_07460972
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2150 | Americas - 18 |
|
$0.1448 / $0.3466 | Buy Now |
DISTI #
MOL26-48-1025
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BKWY 0 | Americas - 55197 in Stock |
|
$0.0906 / $0.1145 | Buy Now |
DISTI #
61731043
|
Verical | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 16 Package Multiple: 1 Date Code: 2207 | Americas - 14444 |
|
$0.3813 | Buy Now |
DISTI #
77272449
|
Verical | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 71 Package Multiple: 1 Date Code: 2150 | Americas - 9372 |
|
$0.1180 / $0.2637 | Buy Now |
Part Details for 0026481025
0026481025 CAD Models
0026481025 Part Data Attributes
|
0026481025
Molex
Buy Now
Datasheet
|
Compare Parts:
0026481025
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0026481025
This table gives cross-reference parts and alternative options found for 0026481025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026481025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
647290-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0026481025 vs 647290-2 |