-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50008-06-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3165 In Stock |
|
$0.3827 / $0.8300 | Buy Now |
DISTI #
0026481065
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481065) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2638 | Buy Now |
DISTI #
V36:1790_07459935
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2152 | Americas - 11075 |
|
$0.3177 / $0.6922 | Buy Now |
DISTI #
V99:2348_07459935
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1906 | Americas - 63 |
|
$0.2288 / $0.3041 | Buy Now |
DISTI #
V79:2366_17793884
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Date Code: 1208 | Americas - 7 |
|
$0.2283 | Buy Now |
DISTI #
MOL26-48-1065
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BKWY 0 | Americas - 3133 in Stock3000 On Order |
|
$0.2717 / $0.3434 | Buy Now |
DISTI #
75725764
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 9 Package Multiple: 1 Date Code: 2152 | Americas - 11075 |
|
$0.6922 | Buy Now |
DISTI #
50877265
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 31 Package Multiple: 1 Date Code: 1906 | Americas - 63 |
|
$0.2288 / $0.2883 | Buy Now |
DISTI #
26-48-1065
|
TTI | Headers & Wire Housings VERT B/A HDR 6P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 4 Container: Each |
Americas - 13860 In Stock |
|
$0.4640 | Buy Now |
DISTI #
0026481065
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481065) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0026481065
Molex
Buy Now
Datasheet
|
Compare Parts:
0026481065
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0026481065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026481065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644611-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0026481065 vs 3-644611-6 |