Part Details for 0026481076 by Molex
Overview of 0026481076 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 0026481076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50009-07-ND
|
DigiKey | CONN HEADER R/A 7POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
340 In Stock |
|
$0.3681 / $0.8000 | Buy Now |
DISTI #
0026481076
|
Avnet Americas | Conn Wire to Board HDR 7 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026481076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7418 | Buy Now |
DISTI #
MOL26-48-1076
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BREAK | Americas - 0 in Stock |
|
$0.4387 / $0.6477 | Buy Now |
DISTI #
26-48-1076
|
TTI | Headers & Wire Housings R/A B/A HDR 7P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 3 Container: Each |
Americas - 44220 In Stock |
|
$0.4200 / $0.6100 | Buy Now |
Part Details for 0026481076
0026481076 CAD Models
0026481076 Part Data Attributes
|
0026481076
Molex
Buy Now
Datasheet
|
Compare Parts:
0026481076
Molex
CONN HEADER 7POS .156 R/A TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |