Part Details for 0026481181 by Molex
Overview of 0026481181 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0026481181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50007-18-ND
|
DigiKey | CONN HEADER VERT 18POS 3.96MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9547 / $3.7600 | Buy Now |
DISTI #
0026481181
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481181) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026481181
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481181) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
26-48-1181
|
TTI | Headers & Wire Housings HDR VT 1X18P .156 450/172 SN RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 6000 In Stock |
|
$1.6300 / $3.2800 | Buy Now |
DISTI #
0026481181
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481181) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026481181
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481181) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026481181
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481181) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026481181
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481181) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026481181
0026481181 CAD Models
0026481181 Part Data Attributes
|
0026481181
Molex
Buy Now
Datasheet
|
Compare Parts:
0026481181
Molex
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |