There are no models available for this part yet.
Overview of 0026481186 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0026481186 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM50009-18-ND
|
DigiKey | CONN HEADER R/A 18POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9252 / $1.9200 | Buy Now | |
DISTI #
0026481186
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026481186) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
$2.0850 | Buy Now | |
DISTI #
MOL26-48-1186
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BREAK 18 CKT TIN | Americas - 0 in Stock |
|
$1.7084 / $2.8720 | Buy Now |