Part Details for 0026481201 by Molex
Overview of 0026481201 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0026481201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50007-20-ND
|
DigiKey | CONN HEADER VERT 20POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4225 / $4.1800 | Buy Now |
DISTI #
0026481201
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481201) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026481201
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481201) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026481201
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481201) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026481201
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481201) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026481201
0026481201 CAD Models
0026481201 Part Data Attributes:
|
0026481201
Molex
Buy Now
Datasheet
|
Compare Parts:
0026481201
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |