Part Details for 0026482041 by Molex
Overview of 0026482041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026482041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50019-04-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4696 In Stock |
|
$1.3481 / $2.5900 | Buy Now |
DISTI #
0026482041
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026482041) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7135 / $0.9456 | Buy Now |
DISTI #
0026482041
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026482041) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL26-48-2041
|
Heilind Electronics | KK 156 HDR ASSY FLAT BKWY 04 KT 20 AU | Americas - 0 in Stock |
|
$0.6246 / $0.8020 | Buy Now |
DISTI #
26-48-2041
|
TTI | Headers & Wire Housings BRKWY HDR STR 4P 20AU RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Each |
Americas - 28314 In Stock |
|
$0.7100 / $1.4300 | Buy Now |
Part Details for 0026482041
0026482041 CAD Models
0026482041 Part Data Attributes
|
0026482041
Molex
Buy Now
|
Compare Parts:
0026482041
Molex
|
Samacsys Manufacturer | Molex |