Part Details for 0026482051 by Molex
Overview of 0026482051 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026482051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50019-05-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1277 In Stock |
|
$1.6852 / $3.2400 | Buy Now |
DISTI #
0026482051
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026482051) RoHS: Compliant Min Qty: 3450 Package Multiple: 3450 Container: Bulk | 0 |
|
$0.8086 | Buy Now |
DISTI #
MOL26-48-2051
|
Heilind Electronics | KK 156 HDR ASSY FLAT BKWY 05 KT 20 AU | Americas - 0 in Stock |
|
$0.7800 / $1.0015 | Buy Now |
DISTI #
26-48-2051
|
TTI | Headers & Wire Housings 156 Bkwy 5 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3450 Package Multiple: 4 Container: Each | Americas - 0 |
|
$1.1300 / $1.1500 | Buy Now |
Part Details for 0026482051
0026482051 CAD Models
0026482051 Part Data Attributes
|
0026482051
Molex
Buy Now
|
Compare Parts:
0026482051
Molex
|
Samacsys Manufacturer | Molex |