Part Details for 0026482055 by Molex
Overview of 0026482055 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026482055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50010-05-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
955 In Stock |
|
$1.4007 / $2.6900 | Buy Now |
DISTI #
26-48-2055
|
TTI | Headers & Wire Housings 3.96MM BKWY ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 4 Container: Each |
Americas - 33748 In Stock |
|
$0.9100 / $1.1700 | Buy Now |
Part Details for 0026482055
0026482055 CAD Models
0026482055 Part Data Attributes
|
0026482055
Molex
Buy Now
Datasheet
|
Compare Parts:
0026482055
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |