Part Details for 0026482106 by Molex
Overview of 0026482106 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 0026482106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50011-10-ND
|
DigiKey | CONN HEADER R/A 10POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6551 / $3.1800 | Buy Now |
DISTI #
0026482106
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026482106) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8809 / $4.3833 | Buy Now |
DISTI #
0026482106
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026482106) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL26-48-2106
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BREAK 10 CKT GOL | Americas - 0 in Stock |
|
$3.1231 / $3.8036 | Buy Now |
DISTI #
26-48-2106
|
TTI | Headers & Wire Housings 10P HEADER GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 2 Container: Each | Americas - 0 |
|
$1.7800 / $2.2100 | Buy Now |
DISTI #
0026482106
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026482106) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026482106
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026482106) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8809 / $4.3833 | Buy Now |
DISTI #
0026482106
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026482106) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8809 / $4.3833 | Buy Now |
DISTI #
0026482106
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026482106) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026482106
0026482106 CAD Models
0026482106 Part Data Attributes
|
0026482106
Molex
Buy Now
Datasheet
|
Compare Parts:
0026482106
Molex
CONN HEADER 10POS .156 R/A GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |