Part Details for 0026482115 by Molex
Overview of 0026482115 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026482115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50010-11-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
565 In Stock |
|
$3.4370 / $5.9300 | Buy Now |
DISTI #
0026482115
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026482115) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0689 / $3.6199 | Buy Now |
DISTI #
MOL26-48-2115
|
Heilind Electronics | KK 156 HDR ASSY FRLK BKWY 11 KT 20 AU | Americas - 0 in Stock |
|
$2.2763 / $3.1412 | Buy Now |
DISTI #
0026482115
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026482115) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0689 / $3.6199 | Buy Now |
Part Details for 0026482115
0026482115 CAD Models
0026482115 Part Data Attributes:
|
0026482115
Molex
Buy Now
Datasheet
|
Compare Parts:
0026482115
Molex
CONN HEADER 11POS .156 VERT GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |